Radial film capacitor with 180nF capacitance and 630V DC rated voltage. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18.5mm (length) x 8mm (width) x 16mm (height). RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-E6184KF technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6184KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.