This film capacitor features a capacitance of 0.18uF with a voltage rating of 630VDC and a tolerance of 10%. It has a dielectric material of PET and a through-hole mounting style with a radial termination. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor measures 24.5 X 10 X 17 in size with a terminal pitch of 12.5.
Panasonic ECQ-E6184KZB technical specifications.
| Capacitance | 0.18uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 10 X 17mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E6184KZB to view detailed technical specifications.
No datasheet is available for this part.