General purpose radial film capacitor with 1.8µF capacitance and 630V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 31mm (L) x 16.8mm (W) x 27mm (H) with a 27.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECQ-E6185JF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 27mm |
| Height - Seated (Max) | 1.122inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 16.8mm |
| RoHS | Compliant |
No datasheet is available for this part.