The ECQ-E6185JZB film capacitor from Panasonic features a capacitance of 1.8uF with a tolerance of 5% and a maximum operating voltage of 630VDC. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and measures 43.5 x 20 x 29.5mm with a terminal pitch of 27.5mm.
Panasonic ECQ-E6185JZB technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 43.5 X 20 X 29.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.