
Radial film capacitor with 1.8µF capacitance and 10% tolerance, designed for through-hole PCB mounting. Features a polyester dielectric and a 630V DC rated voltage, operating across a temperature range of -40°C to 105°C. The component has straight radial leads with a 0.8mm diameter and 27.5mm pitch, housed in a radial package with dimensions of 31mm (L) x 16.8mm (W) x 27mm (H). This RoHS compliant component is supplied in bulk packaging.
Panasonic ECQ-E6185KF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 27mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6185KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.