Cap 1.8uF 630VDC PLYE 10% 43.5 X 20 X 29.5mm RDL 27.5mm
Panasonic ECQ-E6185KZB technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 43.5 X 20 X 29.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.