This 22nF film capacitor from Panasonic features a radial package with a polyester dielectric material and a maximum operating temperature of 105°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a DC rated voltage of 630V. It has a tolerance of 10% and is suitable for use in a variety of applications. The capacitor measures 10.5mm in height and 5.3mm in width, with a lead pitch of 7.5mm and a length of 0.472inch. It can be mounted through a hole and has a seated height of 0.61inch.
Panasonic ECQ-E6223RKF technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.