The ECQ-E6224KZB is a film capacitor with a capacitance of 0.22uF and a voltage rating of 630VDC. It features a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E6224KZB technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 9.5 X 17mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.