
Radial film capacitor with 2.2µF capacitance and 5% tolerance. Features a 630VDC voltage rating and PET dielectric material. Designed for through-hole PCB mounting with a 27.5mm lead pitch and straight PC pin terminations. Operating temperature range is -40°C to 105°C.
Panasonic ECQ-E6225JF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 29mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6225JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
