
Radial film capacitor with 2.2µF capacitance and 10% tolerance. Features a 630V DC voltage rating and 250V AC rating, utilizing a polyester dielectric. Designed for through-hole mounting with straight radial leads spaced at 27.5mm. Operates across a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECQ-E6225KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6225KF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 29mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6225KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.