
Radial film capacitor with 27nF capacitance and 10% tolerance. Features a PET dielectric for reliable performance across a -40°C to 105°C operating temperature range. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.6mm lead diameter. Rated for 630V DC, this RoHS compliant component is supplied in bulk packaging.
Panasonic ECQ-E6273KF technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.9mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6273KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.