
Radial film capacitor with 330nF capacitance and 5% tolerance. Features a 630V DC voltage rating and 250V AC rating, constructed with a PET polyester dielectric. Designed for through-hole mounting with radial leads spaced at 22.5mm. Operating temperature range from -40°C to 105°C.
Panasonic ECQ-E6334JF technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6334JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
