
The ECQ-E6334JFB is a 330nF film capacitor from Panasonic with a DC rated voltage of 630V and a tolerance of 5%. It features a radial package with a lead pitch of 15mm and a length of 26mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ECQ-E6334JFB is RoHS compliant and available in bulk packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E6334JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6334JFB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6334JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
