This 0.33uF film capacitor has a DC rated voltage of 630VDC and a tolerance of 5%. It operates within a temperature range of -40°C to 85°C and is mounted through a hole with a radial termination style. The capacitor is 29.5mm in length, 11.5mm in width, and 18.5mm in height, with a terminal pitch of 17.5mm.
Panasonic ECQ-E6334JZB technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 11.5 X 18.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.