
The ECQ-E6393JF3 is a 39nF PET film capacitor from Panasonic, rated for 630V DC and 5% tolerance. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor is available in quantities of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E6393JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6393JF3 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.724inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6393JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
