
This Panasonic ECQ-E6393JF9 is a 39nF film capacitor with a PET dielectric, rated for 630V DC. It features a radial package with a 5mm lead pitch and a seated height of 0.724inch. The capacitor is designed for through hole mounting and is available in quantities of 1000 per reel. It operates within a temperature range of -40 to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E6393JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6393JF9 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.724inch |
| Lead Pitch | 5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6393JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
