
Radial film capacitor with 390nF capacitance and 5% tolerance. Features a 630V DC rating and PET polyester dielectric. Through-hole mounting with straight leads on a 22.5mm pitch. Operating temperature range from -40°C to 105°C. Dimensions include 26mm length, 8.5mm width, 8.5mm depth, and 17.9mm height.
Panasonic ECQ-E6394JF technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.9mm |
| Height - Seated (Max) | 0.744inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6394JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.