The ECQ-E6394JZB is a 0.39uF film capacitor with a DC rated voltage of 630VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 29.5 X 12 X 19.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E6394JZB technical specifications.
| Capacitance | 0.39uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 12 X 19.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.