The ECQ-E6473JF3 is a 47nF film capacitor from Panasonic with a maximum operating voltage of 630V. It features a radial package with through hole mounting and is constructed with a PET dielectric material. The capacitor has a tolerance of 5% and is available in quantities of 1000 in an ammo pack. It is RoHS compliant and suitable for use in a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E6473JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6473JF3 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6473JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.