
This 47nF film capacitor features a 630V DC rated voltage and a PET dielectric material. It has a radial package with a 5mm lead pitch and measures 12mm in length. The capacitor is designed for through hole mounting and has a seated height of 0.728inch. It operates within a temperature range of -40°C to 105°C and is available in quantities of 1000 per reel. The ECQ-E(F) series capacitor is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E6473JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6473JF9 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6473JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
