This 47nF PET polyester film capacitor is rated for 630V DC and has a tolerance of 5%. It is available in a radial package with through hole mounting. The operating temperature range is -40°C to 105°C. This component is RoHS compliant and packaged in bulk quantities of 1000.
Sign in to ask questions about the Panasonic ECQ-E6473JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6473JFW technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6473JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.