
The ECQ-E6474JFW is a 470nF film capacitor with a DC rated voltage of 630V and a tolerance of 5%. It is constructed in a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E6474JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6474JFW technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.925inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6474JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
