
This 56nF film capacitor from Panasonic has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial capacitor with a lead diameter of 0.6mm and a lead length of 20mm. The capacitor is packaged in bulk and is RoHS compliant. It is constructed with a polyester dielectric material and has a tolerance of 10%. The capacitor is rated for a DC voltage of 630V.
Sign in to ask questions about the Panasonic ECQ-E6563KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6563KF technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6563KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
