
The ECQ-E6563KFW is a 56nF PET film capacitor from Panasonic, rated for 630V DC. It has a tolerance of 10% and is available in bulk packaging. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E6563KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6563KFW technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6563KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
