
This 560nF PET film capacitor is rated for 630V and has a tolerance of 5%. It features a radial package with through hole mounting and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is RoHS compliant and is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E6564JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6564JFW technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 15mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6564JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
