
The ECQ-E6684JFB is a 680nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial capacitor with a lead pitch of 15mm and a length of 26mm, suitable for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging with 1000 units per package.
Panasonic ECQ-E6684JFB technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.
