The ECQ-E6684JZB is a film capacitor with a capacitance of 0.68uF and a voltage rating of 630VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It measures 43.5 X 12.5 X 19.5 in size and has a terminal pitch of 27.5. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic ECQ-E6684JZB technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 43.5 X 12.5 X 19.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.