
Radial polyester film capacitor with 82nF capacitance and 630V DC rated voltage. Features a 10% tolerance and operates from -40°C to 105°C. This through-hole component has a 15mm lead pitch, 0.6mm lead diameter, and dimensions of 18.5mm (L) x 6.5mm (W) x 12mm (H). Ideal for PCB mounting, it is supplied in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E6823KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6823KF technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6823KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.