The ECQ-E6823KZB film capacitor from Panasonic features a capacitance of 0.082uF and a working voltage of 630VDC with a tolerance of 10%. It has a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting with a radial termination style and measures 17 X 9 X 16 in size with a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E6823KZB technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 9 X 16mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.