
The ECQ-E6823RJF is a 82nF PET film capacitor with a DC rated voltage of 630V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a lead pitch of 7.5mm and a length of 0.728inch. It is RoHS compliant and available in quantities of 500 per reel.
Panasonic ECQ-E6823RJF technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.