The ECQ-E6823RKF is a 82nF film capacitor with a DC rated voltage of 630V and a tolerance of 10%. It has a radial package with a lead pitch of 7.5mm and a height of 12mm. The capacitor is designed for through hole mounting and is available in a package quantity of 500. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-E6823RKF technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Pitch | 7.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
