This Panasonic ECQ-E6824KFB is a 820nF PET polyester film capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor features a 630V DC rated voltage and a 10% tolerance.
Sign in to ask questions about the Panasonic ECQ-E6824KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E6824KFB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6824KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.