Cap Film 0.001uF 100V PET/PP 2% (10 X 5 X 8mm) Radial 5.5mm 85°C Bulk
Panasonic ECQ-K1102GZ technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5 X 8mm |
| Terminal Pitch | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.