The ECQ-K1222GZ is a 100VDC PET/PP film capacitor with a capacitance of 0.0022uF and a tolerance of 2%. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Panasonic ECQ-K1222GZ technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5 X 8mm |
| Terminal Pitch | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.