The ECQ-K1332GZ is a 0.0033uF film capacitor with a DC rated voltage of 100VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. This capacitor is suitable for operation between -40°C and 85°C and is mounted through a hole with a radial termination style. The capacitor measures 10 X 5.5 X 8.5mm with a terminal pitch of 5.5mm.
Panasonic ECQ-K1332GZ technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET/PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5.5 X 8.5mm |
| Terminal Pitch | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.