The ECQ-P2823GU is a film capacitor from Panasonic with a capacitance of 0.082uF, a voltage rating of 200VDC, and a tolerance of 2%. It features a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and measures 24.5mm x 6mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |