The ECQ-P2823KU is a film capacitor with a capacitance of 0.082uF and a voltage rating of 200VDC. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and features a dielectric material of polypropylene. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |