The ECQ-P4103JU is a 0.01uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is mounted through a hole and features a radial termination style with a size of 19.5 X 6.5mm.
Panasonic ECQ-P4103JU technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.