The ECQ-P4123JU is a 0.012uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and measures 19.5 X 6.5mm in size.
Panasonic ECQ-P4123JU technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.