Cap Film 0.15uF 400V PP 5% (24.5 X 11mm) Radial 105°C Bulk
Panasonic ECQ-P4154JU technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.