This 0.018uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It operates between -40°C and 105°C. The capacitor is mounted through a radial termination style in a 19.5 X 6 size. It is a general-purpose film capacitor from Panasonic.
Panasonic ECQ-P4183KU technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.