The ECQ-P4334GU is a 0.33uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 2%. It features a PP dielectric and a negative capacitance tolerance of -2%. The capacitor operates within a temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. Its size measures 29.5 X 15.
Panasonic ECQ-P4334GU technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.