The ECQ-P4823JU is a film capacitor with a capacitance of 0.082uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and a dielectric of PP. The capacitor is designed for through hole mounting with a radial termination style and measures 24.5 x 8.5mm in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P4823JU technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.