This film capacitor from Panasonic features a capacitance of 0.015uF, a DC rated voltage of 630VDC, and a tolerance of 5%. It is designed for through hole mounting with a radial termination style and measures 19.5 X 7 in size. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P6153JU technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.