The ECQ-P6153KU is a 0.015uF film capacitor with a DC rated voltage of 630VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for through hole mounting with a radial termination style and measures 19.5 X 7 in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P6153KU technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.