This film capacitor from Panasonic features a capacitance of 0.018uF, a DC rated voltage of 630VDC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 19.5 X 7 in size.
Panasonic ECQ-P6183JU technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.