This film capacitor has a capacitance of 0.0027uF and can withstand a DC voltage of 630VDC with a tolerance of 2%. It is designed for through hole mounting with a radial termination style and measures 14.5 X 5.5 in size. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic ECQ-P6272GU technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 5.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.