The ECQ-P6332GU is a 0.0033uF film capacitor with a DC rated voltage of 630VDC and a tolerance of 2%. It features a PP dielectric and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with a radial termination style and measures 14.5 X 6 in size. It operates over a temperature range of -40°C to 105°C.
Panasonic ECQ-P6332GU technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.