This 0.0047uF film capacitor is rated for 630VDC with a 10% tolerance and features a polypropylene dielectric. It has a through hole radial termination style and is designed for operation between -40°C and 105°C. The capacitor is available in a 14.5mm x 6.5mm size and is suitable for general applications.
Panasonic ECQ-P6472KU technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.