This film capacitor from Panasonic features a capacitance of 0.047uF with a voltage rating of 630VDC and a tolerance of 2%. It has a dielectric of polypropylene and is designed for through-hole mounting with a radial termination style. The operating temperature range is -40°C to 105°C.
Panasonic ECQ-P6473GU technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24.5 X 9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.